Analog DevicesLTC3126EFE#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.4V to 42V Synchronous Step Down Single-Out 0.818V to 42V 2.5A 28-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2200 | |
| Yes | |
| 1 | |
| 0.818 to 42 | |
| 2.5 | |
| 2.4 | |
| 42 | |
| 2.4 to 42 | |
| 5.2 | |
| 5.5 | |
| 0.2% | |
| 1.1%(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

