Analog DevicesLTC3118IFE#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.2V to 18V Step Down/Step Up Single-Out 2V to 18V 2A 28-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| Adjustable | |
| 1000 to 1400 | |
| Yes | |
| 1 | |
| 2 to 18 | |
| 2 | |
| 2.2 | |
| 18 | |
| 2.2 to 18 | |
| 2 | |
| 0.5%(Typ) | |
| -1%(Typ) | |
| 94 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

