Analog DevicesLTC3115EDHD-1#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 2.7V to 40V 2A 16-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up|Synchronous Step Down | |
| Adjustable | |
| 100 to 2000 | |
| Yes | |
| 1 | |
| 2.7 to 40 | |
| 2 | |
| 2.7 | |
| 40 | |
| 2.7 to 40 | |
| 50 | |
| 0.5%(Typ) | |
| 1.2%(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

