Analog DevicesLTC3114IDHC-1#WTRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.2V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 2.7V to 40V 1A 16-Pin DFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down|Synchronous Step Up | |
| Adjustable | |
| 1400 | |
| Yes | |
| 1 | |
| 2.7 to 40 | |
| 1 | |
| 2.2 | |
| 40 | |
| 2.2 to 40 | |
| 50 | |
| 0.2% | |
| 96 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
