Analog DevicesLTC3114HFE-1#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.2V to 40V Synchronous Step Down/Step Up Single-Out 2.7V to 40V 1A 16-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down|Step Up | |
| Adjustable | |
| 1000 to 1400 | |
| Yes | |
| 1 | |
| 2.7 to 40 | |
| 1 | |
| 2.2 | |
| 40 | |
| 3 | |
| 0.2% | |
| 0.8% | |
| 96 | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

