Analog DevicesLTC3112IDHD#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 15V Synchronous Step Down/Synchronous Step Up Single-Out 2.5V to 14V 2.5A 16-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down|Synchronous Step Up | |
| Adjustable | |
| 300 to 1500 | |
| Yes | |
| 1 | |
| 2.5 to 14 | |
| 2.5 | |
| 2.7 | |
| 15 | |
| 2.7 to 15 | |
| 50 | |
| 95 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

