Analog DevicesLTC3111HDE#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 15V Synchronous Non-Inverting/Inverting/Step Up/Step Down Single-Out 2.5V to 15V 1.5A 14-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up|Inverting|Synchronous Non-Inverting | |
| Adjustable | |
| 600 to 1500 | |
| Yes | |
| 1 | |
| 2.5 to 15 | |
| 1.5 | |
| 2.5 | |
| 15 | |
| 2.5 to 15 | |
| 5.8 | |
| 55 | |
| 95 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 4 mm |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

