Analog DevicesLTC3110IUF#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.71V to 5.25V Step Down/Step Up Single-Out 0.1V to 5.5V 2A 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| Adjustable | |
| 1500 | |
| Yes | |
| 1 | |
| 0.1 to 5.5 | |
| 2 | |
| 1.71 | |
| 5.25 | |
| 1.71 to 5.25 | |
| 6 | |
| 40 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

