Analog DevicesLTC3103EMSE#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 15V Synchronous Step Down Single-Out 0.6V to 13.8V 0.3A 10-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1450 | |
| Yes | |
| 1 | |
| 0.6 to 13.8 | |
| 0.3 | |
| 2.5 | |
| 15 | |
| 2.5 to 15 | |
| 0.5 | |
| 600 | |
| 0.05%/V | |
| 95 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

