Analog DevicesLTC1877IMS8#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.65V to 10V Synchronous Step Down Single-Out 0.8V to 10V 0.6A 8-Pin MSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 605 | |
| Yes | |
| 1 | |
| 0.8 to 10 | |
| 0.6 | |
| 2.65 | |
| 10 | |
| 2.65 to 10 | |
| 10 | |
| 0.15%/V | |
| 0.5% | |
| 95 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

