Analog DevicesLTC1871HMS#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Flyback/Step Up 1000kHz 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Flyback|Step Up | |
| 5.2 | |
| 0.05 | |
| 1000 | |
| 2.5 | |
| 36 | |
| 2.5 to 36 | |
| 1 | |
| 50 | |
| No | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 150 | |
| Automotive | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

