Analog DevicesLTC1701BES5#TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 5.5V Step Down Single-Out 1.25V to 5V 0.5A 5-Pin TSOT-23 T/R
| Not Compliant | |
| EAR99 | |
| LTB-Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 1000 | |
| Yes | |
| 1 | |
| 1.25 to 5 | |
| 0.5 | |
| 2.5 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 135 | |
| 0.1%/V | |
| 0.7% | |
| 94 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

