Analog DevicesLTC1649IS#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 325kHz 16-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 1.26 to 2.5 | |
| 20 | |
| 325 | |
| 2.7 | |
| 5 | |
| 2.7 to 5 | |
| 5 | |
| 130 | |
| 200 | |
| No | |
| No | |
| PWM | |
| No | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 10.01(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

