Analog DevicesLTC1628CUH#PBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 3A/3A 360kHz 32-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| 2 | |
| Step Down | |
| 5|3.3 | |
| 3 | |
| 360 | |
| 3.5 | |
| 36 | |
| 3.5 to 36 | |
| 0.35(Typ) | |
| 280 | |
| 310 | |
| Yes | |
| No | |
| PWM | |
| Yes | |
| 0 | |
| 85 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

