Analog DevicesLTC1628CG#TRPBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 360kHz Automotive 28-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 2 | |
| Step Down | |
| 5|3.3 | |
| 3 | |
| 360 | |
| 3.5 | |
| 36 | |
| 3.5 to 36 | |
| 0.35(Typ) | |
| 280 | |
| 310 | |
| Yes | |
| No | |
| PWM | |
| Yes | |
| 0 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.3 |
| Package Length | 10.2 |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

