Analog DevicesLTC1622CMS8#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 625kHz 8-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.8 to 9.8 | |
| 625 | |
| 2 | |
| 10 | |
| 2 to 10 | |
| 0.45(Typ) | |
| 0.35 | |
| 475 | |
| 550 | |
| No | |
| Yes | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

