Analog DevicesLTC1553CG#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 350kHz 20-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 1.8 to 3.5 | |
| 350 | |
| 5|12 | |
| 4.5 to 8 | |
| 1.2 | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 7.5 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

