Analog DevicesLTC1530CS8-2.8#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 350kHz 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 2.8 | |
| 350 | |
| 3.5 | |
| 7 | |
| 13.2(Max) | |
| 15(Typ) | |
| 1 | |
| 250 | |
| 300 | |
| Yes | |
| No | |
| PWM | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

