Analog DevicesLTC1530CS8-2.5#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 350kHz 8-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 2.5 | |
| 350 | |
| 3.5 | |
| 7 | |
| 13.2(Max) | |
| 15(Typ) | |
| 1 | |
| 250 | |
| 300 | |
| Yes | |
| No | |
| PWM | |
| No | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.99(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

