Analog DevicesLTC1439CGWDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 138kHz 36-Pin SSOP W
| Not Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| 2 | |
| Step Down | |
| 1.19 to 9 | |
| 2 | |
| 138 | |
| 3.5 | |
| 36 | |
| 3.5 to 36 | |
| 0.32(Typ) | |
| 112 | |
| 125 | |
| Yes | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 2.39(Max) |
| Package Width | 7.6(Max) |
| Package Length | 15.55(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | SSOP W |
| 36 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
