Analog DevicesLTC1436ACGN#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 2A 138kHz 24-Pin SSOP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Step Down | |
| 1.19 to 9|3.3|5 | |
| 2 | |
| 138 | |
| 3.5 | |
| 36 | |
| 3.5 to 36 | |
| 0.28(Typ) | |
| 112 | |
| 125 | |
| Yes | |
| Yes | |
| Yes | |
| 0 | |
| 70 | |
| Commercial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 8.74(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
