| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.31.00.30 |
| Automotive | Yes |
| PPAP | No |
| Number of Outputs | 1 |
| Topology | Step Down |
| Output Voltage (V) | 1.19 to 9 |
| Maximum Output Current (A) | 2 |
| Maximum Switching Frequency (kHz) | 138 |
| Minimum Input Voltage (V) | 3.5 |
| Maximum Input Voltage (V) | 36 |
| Operating Supply Voltage Range (V) | 3.5 to 36 |
| Maximum Supply Current (mA) | 0.26(Typ) |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 10.01(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 16 |
| Lead Shape | Gull-wing |