Analog DevicesLTC1262CS8#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.75V to 5.5V Step Up Single-Out 12V 0.03A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 300(Typ) | |
| Yes | |
| 1 | |
| 12 | |
| 0.03 | |
| 4.75 | |
| 5.5 | |
| 4.75 to 5.5 | |
| 74(Typ) | |
| 0 | |
| 70 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

