Analog DevicesLTC1148HVCN#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin PDIP N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.05 | |
| 250 | |
| 3.5 | |
| 20 | |
| 3.5 to 20 | |
| 2.3 | |
| Yes | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Automotive | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 3.3 mm |
| Package Width | 6.48 mm |
| Package Length | 19.56(Max) mm |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP N |
| 14 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

