Analog DevicesLT8708ELWE#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 64-Pin LQFP EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| Step Down|Step Up | |
| 1.3 to 80 | |
| 400 | |
| 2.8 | |
| 80 | |
| 2.8 to 80 | |
| 3.9(Typ) | |
| 3.9 | |
| 310 | |
| 350 | |
| Yes | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP EP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

