Analog DevicesLT8705AIFE#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 31-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Step Down|Step Up | |
| 1.3 to 80 | |
| 400 | |
| 2.8 | |
| 80 | |
| 2.8 to 80 | |
| 2.65 | |
| 310 | |
| 350 | |
| Yes | |
| Yes | |
| PWM | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 9.8(Max) mm |
| PCB changed | 31 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 31 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

