Analog DevicesLT8648SHV#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.6V to 40V 15A 36-Pin LQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 2200 | |
| Yes | |
| 1 | |
| 0.6 to 40 | |
| 15 | |
| 3 | |
| 42 | |
| 3 to 42 | |
| 21 | |
| 100 | |
| 95.5 | |
| -40 | |
| 150 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 4 mm |
| Package Length | 7 mm |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | LQFN EP |
| 36 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
