Analog DevicesLT8642EV-1#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.8V to 18V Synchronous Step Down Single-Out 0.597V to 17.5V 10A 20-Pin LQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 3000 | |
| Yes | |
| 1 | |
| 0.597 to 17.5 | |
| 10 | |
| 2.8 | |
| 18 | |
| 2.8 to 18 | |
| 240 | |
| 0.02%/V | |
| 96 | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.93 mm |
| Package Width | 3 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | LQFN EP |
| 20 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
