Analog DevicesLT8640HUDC#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.58V 5A 18-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 3000 | |
| Yes | |
| 1 | |
| 0.97 to 41.58 | |
| 5 | |
| 3.4 | |
| 42 | |
| 3.4 to 42 | |
| 10 | |
| 2.5 | |
| 96 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 18 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 18 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

