Analog DevicesLT8640AJUDCM-3.3#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 3.3V 5A 18-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 200 to 3000 | |
| Yes | |
| 1 | |
| 3.3 | |
| 5 | |
| 3.4 | |
| 42 | |
| 3.4 to 42 | |
| 2.5 | |
| 0.02%/V | |
| 96 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 4 mm |
| PCB changed | 18 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 18 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

