Analog DevicesLT8638SJV#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.8V to 42V Synchronous Step Down Single-Out 0.6V to 40V 10A 28-Pin LQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 3000 | |
| Yes | |
| 1 | |
| 0.6 to 40 | |
| 10 | |
| 2.8 | |
| 42 | |
| 2.8 to 42 | |
| 20 | |
| 90 | |
| 96 | |
| -40 | |
| 150 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 4 mm |
| Package Length | 5 mm |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | LQFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
