Analog DevicesLT8630EFE#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 100V Synchronous Step Down Single-Out 0.8V to 60V 0.6A 16-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| Yes | |
| 1 | |
| 0.8 to 60 | |
| 0.6 | |
| 3 | |
| 100 | |
| 3 to 100 | |
| 16 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.