Analog DevicesLT8625SPJV#TRMPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 18V Synchronous Step Down Single-Out 0V to 17.5V 8A 20-Pin LQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 300 to 4000 | |
| Yes | |
| 1 | |
| 0 to 17.5 | |
| 8 | |
| 2.7 | |
| 18 | |
| 2.7 to 18 | |
| 11.5 | |
| 2800 | |
| 0.01%/V | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.93 |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | LQFN EP |
| 20 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
