Analog DevicesLT8620MPMSE#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.4V to 65V Synchronous Step Down Single-Out 0.97V to 64.75V 2A 16-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2150 | |
| Yes | |
| 1 | |
| 0.97 to 64.75 | |
| 2 | |
| 3.4 | |
| 65 | |
| 1 | |
| 0.02%/V | |
| 94 | |
| -55 | |
| 150 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 4.04 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

