Analog DevicesLT8620EMSE#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.4V to 65V Synchronous Step Down Single-Out 0.97V to 64.75V 2A 16-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2150 | |
| Yes | |
| 1 | |
| 0.97 to 64.75 | |
| 2 | |
| 3.4 | |
| 65 | |
| 1 | |
| 0.02%/V | |
| 94 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 4.04 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

