Analog DevicesLT8619IMSE-5#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 60V Synchronous Step Down Single-Out 5V 1.2A 16-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 300 to 2200 | |
| Yes | |
| 1 | |
| 5 | |
| 1.2 | |
| 3 | |
| 60 | |
| 3 to 60 | |
| 1.8 | |
| 6 | |
| 92 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 4.04 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

