Analog DevicesLT8602EUJ#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 42V Synchronous Step Down Quad-Out 1V to 42V 1.5A/1.8A/1.8A/2.5A 40-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 250 to 2200 | |
| Yes | |
| 4 | |
| 1 to 42 | |
| 1.8|1.5|2.5 | |
| 3 | |
| 42 | |
| 3 to 42 | |
| 4 | |
| 70 | |
| 0.01%/V | |
| 94 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

