Analog DevicesLT8582EDKD#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 22V Inv/Step Up Dual-Out 42V 3A/3A Automotive 24-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Inverting|Step Up | |
| Adjustable | |
| 200 to 2500 | |
| Yes | |
| 2 | |
| 42(Max) | |
| 3 | |
| 2.5 | |
| 22 | |
| 2.5 to 22 | |
| 2.4 | |
| 2100 | |
| 0.05%/V | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 4 |
| Package Length | 7 |
| PCB changed | 24 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

