Analog DevicesLT8570IMS8E-1#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.25A 8-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Inverting|Step Up|SEPIC | |
| Adjustable | |
| 200 to 1500 | |
| Yes | |
| 1 | |
| 65(Max) | |
| 0.25 | |
| 2.55 | |
| 40 | |
| 2.55 to 40 | |
| 1200 | |
| 0.05%/V | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

