Analog DevicesLT8494EUF#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1V to 32V Step Up Single-Out 1.202V to 70V 20-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 250 to 1500 | |
| Yes | |
| 1 | |
| 1.202 to 70 | |
| 1 | |
| 32 | |
| 2.55 | |
| 7 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

