Analog DevicesLT8471IUFD#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.6V to 50V Non-Inv/Inv/Step Up/Step Down Dual-Out 0.789V to 50V 2A/2A 28-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 100 to 2000 | |
| Yes | |
| 2 | |
| 0.789 to 50 | |
| 2 | |
| 2.6 | |
| 50 | |
| 2.6 to 50 | |
| 2.55 | |
| 2400 | |
| 0.05%/V | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

