Analog DevicesLT8362IMSE#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.8V to 60V Inverting/Step Up/SEPIC Single-Out 1.6V to 60V 2A 12-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Inverting|Step Up|SEPIC | |
| Adjustable | |
| 300 to 2000 | |
| Yes | |
| 1 | |
| 1.6 to 60 | |
| 2 | |
| 2.8 | |
| 60 | |
| 2.8 to 60 | |
| 2.5 | |
| 1200 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 4.04 mm |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 12 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

