Analog DevicesLT8361EMSE#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.8V to 60V Inverting/Step Up/SEPIC Single-Out 100V 2A 12-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Inverting|Step Up|SEPIC | |
| Adjustable | |
| 300 to 2000 | |
| Yes | |
| 1 | |
| 100(Max) | |
| 2 | |
| 2.8 | |
| 60 | |
| 2.8 to 60 | |
| 2.5 | |
| 9 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 4.04 mm |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 12 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
