Analog DevicesLT8350SAV#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 40V Synchronous Step Down/Synchronous Step Up Single-Out 1V to 18V 6A 28-Pin LQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down|Synchronous Step Up | |
| Adjustable | |
| 200 to 2000 | |
| Yes | |
| 1 | |
| 1 to 18 | |
| 6 | |
| 3 | |
| 40 | |
| 3 to 40 | |
| 95 | |
| -40 | |
| 125 | |
| Automotive | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 4 |
| Package Length | 6 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | LQFN EP |
| 28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
