Analog DevicesLT8337EV-1#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 28V Synchronous Step Up Single-Out 2.7V to 28V 5A 16-Pin LQFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 300 to 3000 | |
| Yes | |
| 1 | |
| 2.7 to 28 | |
| 5 | |
| 2.7 | |
| 28 | |
| 2.7 to 28 | |
| 6 | |
| 900 | |
| 0.03%/V | |
| -40 | |
| 125 | |
| Extended | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | LQFN EP |
| 16 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
