Analog DevicesLT8336JV#WTRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 40V Synchronous Step Up Single-Out 2.7V to 40V 2.5A 16-Pin LQFN EP T/R Automotive AEC-Q100
| Compliant | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Up | |
| Adjustable | |
| 300 to 3000 | |
| Yes | |
| 1 | |
| 2.7 to 40 | |
| 2.5 | |
| 2.7 | |
| 40 | |
| 2.7 to 40 | |
| 900 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.92 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Supplier Package | LQFN EP |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

