Analog DevicesLT8330EDDB#TRMPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3V to 40V Step Up Single-Out 60V 1A Medical 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 2150 | |
| Yes | |
| 1 | |
| 60(Max) | |
| 1 | |
| 3 | |
| 40 | |
| 3 to 40 | |
| 1.2 | |
| 780 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

