Analog DevicesLT8316IF#TRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down/Flyback 142kHz 15-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Flyback|Step Down | |
| 142 | |
| 16 | |
| 600 | |
| 16 to 600 | |
| 0.47(Typ) | |
| 138 | |
| 140 | |
| No | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 4.5(Max) mm |
| Package Length | 6.6(Max) mm |
| PCB changed | 15 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 15 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
