Analog DevicesLT8253JUFDM#TRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down/Step Up 650kHz 28-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down|Step Up | |
| 1 to 25 | |
| 650 | |
| 4 | |
| 40 | |
| 4 to 40 | |
| 2.1(Typ) | |
| 2.1 | |
| 150 | |
| 400 | |
| Yes | |
| No | |
| No | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

