Analog DevicesLT7101IUHE#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.4V to 105V Synchronous Step Down Single-Out 1V to 105V 1A 26-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2000 | |
| Yes | |
| 1 | |
| 1 to 105 | |
| 1 | |
| 4.4 | |
| 105 | |
| 4.4 to 105 | |
| 1.11 | |
| 200 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 5 |
| Package Length | 6 |
| PCB changed | 26 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 26 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
